MS27474T16F8PC L/C

Heilind Number:EDA346-096-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F8PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F8PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-556-858

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and copper alloy contact material, they ensure reliable power transmission. The double-row design with 96 positions offers ample room for multiple connections. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications. Perfect for board-to-board connections, they have a pitch of .125in and row spacing of .2in, with a straight mount orientation for easy installation. Trust in the quality and performance of our Card Edge Connectors for all your PCB connectivity needs.