MS27474T16F8PD L/C

Heilind Number:EDA346-096-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F8PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F8PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows of 96 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Suitable for straight mounting orientation, they ensure a secure fit on your board. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.