MS27474T16F8S L/C

Heilind Number:EDA346-096-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F8S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-558-201

Detailed Description

Enhance connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for efficiency, these connectors feature a 2-row configuration with a total of 96 positions, ensuring seamless communication. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our high-quality connectors to streamline your PCB connections effortlessly.