MS27474T16F8SB L/C

Heilind Number:EDA346-096-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F8SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F8SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and boast a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they provide reliable power transmission. The two rows of copper alloy contacts ensure secure and stable connections, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Offering 96 positions, these connectors are perfect for high-density applications. Their right-angle mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, they can withstand harsh environmental conditions. Elevate your electronics projects with these premium Card Edge Connectors.