MS27474T16F8SD L/C

Heilind Number:EDA346-096-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F8SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F8SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-558-207

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in striking green. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a double-row layout and 96 positions, they offer ample connectivity for your circuit boards. The right-angle mount orientation and .125-inch pitch ensure seamless integration, while the wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Trust in our connectors to deliver optimal performance and streamline your board-to-board connections. Explore more in our full range of PCB Connectors.