MS27474T16F99P L/C

Heilind Number:EDA346-096-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F99P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F99P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-558-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact design and right-angle mount orientation, they optimize space utilization within your system. The copper alloy contacts provide reliable conductivity, while the dual-row configuration with 96 positions allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in various industries. Upgrade your PCB assembly with these quality connectors for dependable performance.