MS27474T16F99PA L/C

Heilind Number:EDA346-096-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F99PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F99PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Designed for optimal performance, these connectors offer a current rating of 3 A, making them suitable for various applications. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient board-to-board connections. The right-angle mount orientation and 96 positions cater to diverse layout requirements, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in challenging environments. Elevate your PCB design with these high-quality connectors that excel in both performance and durability.