MS27474T16F99PB L/C

Heilind Number:EDA346-096-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F99PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F99PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-558-258

Detailed Description

Enhance connectivity in electronic devices with these Card Edge Connectors, designed to streamline PCB integration. Featuring a vibrant Green color, they offer a striking visual cue in assembly processes. With an amperage rating of 3 A, these connectors deliver reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee safety and durability. The dual-row design with 96 positions ensures ample connection points, while the copper alloy contact material provides efficient signal transfer. With a .125-inch pitch and .2-inch row spacing, they offer precise alignment on the board. The right-angle mount orientation allows for flexible installation, and the wide operating temperature range of -40 to 105 °C ensures performance in diverse environmental conditions. Ideal for various applications, these connectors are a vital component in modern electronics.