MS27474T16F99PC L/C

Heilind Number:EDA346-096-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F99PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F99PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-558-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery. With two rows of 96 positions each, they offer ample connectivity options for your PCBs. The right-angle mount orientation and .125-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Trust in our high-quality connectors to streamline your board-to-board connections with precision and efficiency. Elevate your electronic projects with seamless connectivity – explore our full range of PCB connectors today.