MS27474T16F99PD L/C

Heilind Number:EDA346-096-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F99PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F99PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-558-803

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for high performance, they feature a 3A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made from Copper Alloy, they offer reliable signal transmission at a pitch of .125 inches. The 96 positions cater to diverse connectivity needs, while the right-angle mount orientation and compact .2-inch row spacing optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications in the electronics industry. Elevate your PCB design with this essential component.