MS27474T16F99S L/C

Heilind Number:EDA346-096-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F99S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-558-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors boast a robust design with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With an amperage of 3 A and Copper Alloy contact material, they offer reliable power transmission. The two rows of .125-inch pitch with .2-inch row spacing provide seamless integration into your setup, offering 96 positions for versatile connectivity. Designed for efficiency, these connectors can withstand temperatures ranging from -40 to 105 °C, making them suitable for a wide range of applications in the electronics industry. Perfect for board-to-board connections, they guarantee secure and efficient data transfer in any project. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.