MS27474T16F99SA L/C

Heilind Number:EDA346-096-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F99SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F99SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, each spaced at .125 in pitch and .2 in row spacing, they provide reliable power and signal transmission. Offering 96 positions in a right angle mount orientation, they ensure seamless board-to-board connection. Built to withstand harsh environments, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with these essential components for enhanced functionality and efficiency.