MS27474T16F99SB L/C

Heilind Number:EDA346-096-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F99SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F99SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-558-808

Detailed Description

Enhance connectivity in your electronic designs with these dual-row Card Edge Connectors. Designed for efficient board-to-board PCB connections, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material crafted from Copper Alloy, these connectors ensure reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise alignment on your PCB. Perfect for high-density applications, each connector offers 96 positions across two rows. With a right-angle mount orientation, they provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for robust and reliable electronic systems. Explore our full range of PCB connectors for all your connectivity needs.