MS27474T16F99SC L/C

Heilind Number:EDA346-096-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F99SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F99SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-558-812

Detailed Description

Enhance connectivity in your electronic assemblies with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 96 positions, they offer ample connectivity options for your PCB needs. The contact material, made from Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Suitable for right-angle mounting, these connectors are versatile and efficient. Operating in a wide temperature range from -40 to 105°C, they guarantee optimal performance in various environments. Trust in our quality connectors for seamless board-to-board connections in your electronic designs.