MS27474T16F99SD L/C

Heilind Number:EDA346-096-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F99SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F99SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-558-858

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Designed for efficiency, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage and copper alloy contact material, they ensure reliable power transmission. The double-row design with 96 positions allows for versatile and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications. Their right-angle mount orientation and .125-inch pitch offer convenient installation on your board. Elevate your connectivity solutions with these high-performance Card Edge Connectors.