MS27474T18A28PA L/C

Heilind Number:EDA346-096-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18A28PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18A28PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-558-878

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for optimum performance, they boast a vibrant Green color and a sleek Right Angle mount orientation. With a current rating of 3 A, they ensure reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in challenging environments. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer seamless board-to-board connectivity. With 96 positions, these connectors provide ample room for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your electronics with these high-quality connectors, a must-have in any project.