MS27474T18A32P L/C

Heilind Number:EDA346-096-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18A32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18A32P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-559-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors, designed for seamless integration in your electronic applications. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee reliability and longevity. With a double-row configuration and 96 positions, they offer ample connectivity options for your circuit boards. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and efficient connections. Perfect for right-angle mounting, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Upgrade your setup with these essential components, ideal for various industrial and commercial projects.