MS27474T18B11SB L/C

Heilind Number:EDA346-096-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18B11SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18B11SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-559-803

Detailed Description

Enhance connectivity within your electronic devices with these versatile Card Edge Connectors. Designed for maximum efficiency, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable performance. With a right-angle mount orientation and a pitch of .125 inches, they are ideal for secure board-to-board connections. Boasting two rows and 96 positions, these connectors offer ample space for your circuitry needs. Rated for an operating temperature range of -40 to 105°C, they are suitable for a variety of environments. Upgrade your PCB assembly with these high-quality connectors, essential for seamless electronic integration.