MS27474T18B11SC L/C

Heilind Number:EDA346-096-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18B11SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18B11SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-559-804

Detailed Description

Enhance your PCB connectivity with these robust Card Edge Connectors. Designed for efficiency and reliability, they feature a vibrant Green color and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, offering 96 positions in total, these connectors ensure seamless data transmission. Operating at temperatures ranging from -40 to 105 °C, they guarantee optimal performance even in challenging environments. The right-angle mount orientation and precise .125-inch pitch make for easy integration, while the .2-inch row spacing allows for efficient PCB layout. Trust in these connectors to deliver superior connectivity for your electronic projects.