MS27474T18B28P L/C

Heilind Number:EDA346-096-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18B28P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18B28P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-559-808

Detailed Description

Enhance your PCB connections with these dual-row Card Edge Connectors. Designed for seamless integration, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise alignment for reliable performance. Each connector boasts 96 positions, supported by high-quality Copper Alloy contacts for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. The right-angle mount orientation further enhances versatility, making them an essential component for your electronic projects. Upgrade your connectivity with these efficient and robust Card Edge Connectors.