MS27474T18B28PA L/C

Heilind Number:EDA346-096-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18B28PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18B28PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-559-812

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust copper alloy contact material and a current rating of 3 A, these connectors ensure reliable power transmission. The double-row design with 96 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Their right-angle mount orientation enables efficient PCB assembly, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in electronics and beyond. Trust in their quality and performance to elevate your connectivity solutions.