MS27474T18B28PC L/C

Heilind Number:EDA346-096-559-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18B28PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18B28PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-559-878

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery. With a 3A amperage rating and operating temperature range of -40 to 105°C, they are suitable for various applications. The two-row configuration with 96 positions offers ample connectivity options, while the .125" pitch and .2" row spacing facilitate easy installation on PCBs. The right-angle mount orientation further enhances versatility. Trust in our high-quality connectors to streamline your board-to-board connections seamlessly. Explore more at our 'Products' section under 'Connectors.'