MS27474T18B28SC L/C

Heilind Number:EDA346-096-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18B28SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18B28SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-560-207

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed with precision and reliability in mind, they feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating and Copper Alloy contact material, they ensure efficient power transmission. Boasting two rows, 96 positions, and a pitch of .125 inches, these connectors offer seamless integration on PCBs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications in industries like telecommunications, automotive, and more. Trust in the quality and functionality of these connectors to optimize your connectivity solutions.