MS27474T18B30P L/C

Heilind Number:EDA346-096-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18B30P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18B30P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-560-212

Detailed Description

Elevate your connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for high-performance applications, these connectors offer a reliable amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, they ensure safe and efficient operation. With two rows and 96 positions, they provide ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. A pitch of .125 in and row spacing of .2 in make for seamless integration. Suitable for straight mounting, these connectors can withstand a wide operating temperature range from -40 to 105 °C. Explore our range of PCB connectors for Board to Board applications and experience seamless connectivity like never before.