MS27474T18B30PB L/C

Heilind Number:EDA346-096-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18B30PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18B30PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-560-802

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant Green color, they offer a secure and efficient way to transfer data. With a current rating of 3 A, they ensure reliable performance. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Designed with two rows and 96 positions, they provide ample space for connections. Crafted from Copper Alloy, the contacts offer superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, they allow for precise and seamless PCB integration. Suitable for a wide range of applications, these connectors have a mount orientation of Straight and can operate in temperatures ranging from -40 to 105°C, making them ideal for diverse environments. Upgrade your connectivity solutions with these high-quality components.