MS27474T18B30S L/C

Heilind Number:EDA346-096-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18B30S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18B30S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-560-807

Detailed Description

Enhance connectivity within your electronic devices with our robust Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green hue and boast a durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 96 positions, they provide ample room for versatile component attachment. Crafted from resilient Copper Alloy, the contacts ensure reliable signal transmission, while a low 3A amperage rating guarantees safe operation. The .125-inch pitch and .2-inch row spacing facilitate precise alignment, making them ideal for high-density applications. Whether operating in extreme heat or cold, their wide temperature range of -40 to 105 °C guarantees consistent performance. Trust in these connectors to streamline your connectivity needs in any project.