| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27474T18B30SA L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 96 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-096-560-808 |
MS27474T18B30SA L/C
| Heilind Number: | EDA346-096-560-808 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27474T18B30SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, each positioned at .125-inch pitch and .2-inch spacing, they ensure seamless data transfer across 96 positions. Perfect for straight mount orientations, these connectors are reliable in a wide temperature range from -40 to 105°C. Upgrade your system with our high-quality connectors, a must-have in any PCB assembly.

