MS27474T18B30SB L/C

Heilind Number:EDA346-096-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18B30SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18B30SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-560-812

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy, they ensure reliable conductivity. The 2-row configuration with a pitch of .125 inches and row spacing of .2 inches allows for seamless integration into your PCB setup. Offering 96 positions and a current rating of 3 A, these connectors are perfect for demanding electronic systems. The straight mount orientation and wide operating temperature range of -40 to 105°C provide flexibility in installation and usage. Trust in our Card Edge Connectors for secure and efficient board-to-board connections.