MS27474T18B30SC L/C

Heilind Number:EDA346-096-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18B30SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18B30SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-560-858

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double row configuration and 96 positions, they offer ample connectivity options for your electronic projects. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh industrial environments. Their straight mount orientation and .125-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB layout. Elevate your connectivity game with these high-quality Card Edge Connectors.