MS27474T18B30SD L/C

Heilind Number:EDA346-096-560-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18B30SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18B30SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-560-878

Detailed Description

Upgrade your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green color. Designed for precision and durability, each connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in challenging environments. With a double-row configuration and 96 positions, they offer ample connectivity options for your projects. The contact material, made of Copper Alloy, guarantees efficient power transmission with a low amperage of 3A. These connectors boast a pitch of .125 inches and a row spacing of .2 inches, facilitating seamless integration into your PCB layouts. Operating flawlessly at temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Explore our collection and elevate your PCB connections with ease.