MS27474T18B35SA L/C

Heilind Number:EDA346-098-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18B35SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-520-201

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant Green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material. With a low amperage of 3A, they offer safe and reliable performance. The two rows of Copper Alloy contacts, totaling 98 positions, ensure seamless communication between boards. At a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment. Suitable for straight mount orientation, they can withstand a wide operating temperature range from -40 to 105°C. Ideal for various applications in the electronics industry, these connectors are a must-have for seamless board-to-board connections.