MS27474T18B53S L/C

Heilind Number:EDA346-098-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18B53S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18B53S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-520-208

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connectors, designed to streamline your PCB connections. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure both durability and safety in your electronic setups. With a 3 A amperage rating, they provide reliable power transmission for your devices. The copper alloy contact material guarantees excellent conductivity, while the 2-row configuration with a total of 98 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for tight spaces. Their straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, they're suitable for a variety of environments. Elevate your PCB designs with these essential connectors.