MS27474T18B53SA L/C

Heilind Number:EDA346-098-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18B53SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18B53SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-520-212

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Designed for efficiency and durability, each connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows of Copper Alloy contacts, these connectors offer a total of 98 positions with a pitch of .125 inches, ensuring seamless integration onto your PCB. The straight mount orientation and precise row spacing of .2 inches facilitate easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronic industry. Upgrade your setup with these high-quality connectors, a must-have in any engineer's toolkit.