MS27474T18F11P L/C

Heilind Number:EDA346-098-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F11P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F11P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-520-258

Detailed Description

Upgrade your PCB connectivity with our advanced Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring exceptional performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and reliable connections for your electronic devices. Offering a total of 98 positions, these connectors are perfect for high-density applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our Card Edge Connectors to streamline your PCB assembly process and maintain optimal connectivity.