MS27474T18F11PA L/C

Heilind Number:EDA346-098-520-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F11PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F11PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-520-802

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green color, with a housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. With a double row layout and 98 positions, they offer ample space for seamless PCB connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors have a 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, these Card Edge Connectors are the perfect choice for efficient and secure board-to-board connections. Upgrade your connectivity solutions today.