MS27474T18F11PB L/C

Heilind Number:EDA346-098-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F11PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F11PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-520-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors feature a vibrant green color for easy identification. With an amperage rating of 3A, they ensure reliable power delivery. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Offering a dual-row configuration with 98 positions, they facilitate seamless data transmission. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment. Suitable for a wide range of applications, they can operate in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with these high-quality connectors.