MS27474T18F11PC L/C

Heilind Number:EDA346-098-520-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F11PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F11PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-520-804

Detailed Description

Enhance your PCB connections with our durable Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration and a total of 98 positions, they provide ample connectivity for your electronic components. The contact material, Copper Alloy, ensures reliable conductivity while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors have an amperage rating of 3A and can operate in temperatures ranging from -40 to 105°C. Choose straight mount orientation for seamless integration. Trust in our connectors to deliver quality and efficiency to your projects.