MS27474T18F11S L/C

Heilind Number:EDA346-098-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F11S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F11S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-520-808

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors, designed for seamless integration into electronic systems. Featuring a vibrant Green color, these connectors offer a high amperage of 3 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting performance even in demanding environments. With two rows and 98 positions, they provide ample connectivity options for your application. The Copper Alloy contact material and .125-inch pitch further enhance signal integrity, while the .2-inch row spacing allows for efficient PCB layout. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, these connectors are versatile and easy to install. Perfect for a wide range of electronic projects, they are a must-have for any professional or DIY enthusiast. Elevate your connectivity game with these high-quality Card Edge Connectors.