MS27474T18F11SA L/C

Heilind Number:EDA346-098-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F11SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F11SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-520-812

Detailed Description

Enhance connectivity in your circuit board with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually appealing but also high-performing, with an amperage of 3A. Constructed from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure durability and reliability. With two rows and 98 positions, they offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications in electronics and beyond. Upgrade your PCB setup with these essential components for seamless and secure connectivity.