MS27474T18F11SB L/C

Heilind Number:EDA346-098-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F11SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F11SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-520-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant green color, these connectors offer a striking visual element in addition to their functional benefits. With a current rating of 3 A, they provide reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety in operation. The dual-row design with 98 positions ensures ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mating. Suitable for straight mounting orientation, they offer versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Explore seamless connectivity with our high-quality Card Edge Connectors.