MS27474T18F11SC L/C

Heilind Number:EDA346-098-520-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F11SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F11SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-520-878

Detailed Description

Enhance your PCB connection setup with our durable Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester housing material for superior reliability. Featuring two rows with a total of 98 positions, they ensure seamless connectivity in your electronic projects. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer convenient installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your setup today with these high-quality connectors.