MS27474T18F11SD L/C

Heilind Number:EDA346-098-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F11SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F11SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a vibrant green color and are meticulously crafted using UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a contact material of Copper Alloy, they offer superior conductivity, while their two-row configuration and 98 positions allow for seamless integration. The .125-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with our premium Card Edge Connectors.