MS27474T18F28P L/C

Heilind Number:EDA346-098-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F28P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F28P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-521-202

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a double-row configuration and 98 positions, they offer ample connectivity for your applications. The .125 inch pitch and .2 inch row spacing allow for secure and precise mating. Operating seamlessly in temperatures ranging from -40 to 105°C, our connectors are suitable for a wide range of environments. Choose the straight mount orientation for easy installation. Elevate your connectivity with these green Card Edge Connectors.