MS27474T18F28PA L/C

Heilind Number:EDA346-098-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F28PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F28PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-521-203

Detailed Description

Enhance connectivity in your electronic projects with these meticulously designed Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vivid green hue, these connectors guarantee both reliability and visual appeal. With a maximum amperage of 3A, they ensure efficient power transmission. Featuring two rows of copper alloy contacts spaced at a pitch of .125 inches and .2 inches between rows, they offer seamless integration on your PCBs. With 98 positions available, you have ample room for complex connections. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your connector game with this essential component.