MS27474T18F28PB L/C

Heilind Number:EDA346-098-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F28PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F28PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-521-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage, they ensure reliable performance. The copper alloy contact material guarantees seamless conductivity, while the dual rows with a total of 98 positions offer ample connection options. At a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Choose the straight mount orientation for easy installation. Trust in our high-quality connectors for seamless board-to-board connectivity in your projects.