MS27474T18F28PC L/C

Heilind Number:EDA346-098-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F28PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F28PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-521-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable performance, with a 2-row design and 98 positions for seamless connectivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient board-to-board connections. Suitable for a wide range of applications, they can operate in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with these high-quality Card Edge Connectors.