MS27474T18F28PD L/C

Heilind Number:EDA346-098-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F28PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F28PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and offer a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in all applications. With two rows of copper alloy contacts and a pitch of .125 inches, they provide efficient signal transmission. The 98 positions cater to diverse connectivity needs, while straight mount orientation and a row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors guarantee optimal performance in any environment. Explore our range of connectors to elevate your PCB design.