MS27474T18F28S L/C

Heilind Number:EDA346-098-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F28S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F28S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-521-212

Detailed Description

Discover our cutting-edge Card Edge Connectors, a must-have for seamless PCB connectivity. Featuring a vibrant green hue, these connectors boast a robust amperage of 3 A, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 98 positions, they offer ample connectivity options. The copper alloy contact material and a pitch of .125 in deliver superior conductivity. Their straight mount orientation and wide operating temperature range of -40 - 105 °C make them versatile for various applications. Upgrade your PCB connections with these high-quality Card Edge Connectors.