MS27474T18F28SA L/C

Heilind Number:EDA346-098-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F28SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F28SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-521-258

Detailed Description

Enhance connectivity within your electronic setups with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and offer a secure housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration, they provide ample room for 98 contact positions, each crafted from robust Copper Alloy. The .125-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation guarantees a stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for high-performance PCB setups. Trust in their quality to streamline your connectivity needs efficiently.