MS27474T18F28SC L/C

Heilind Number:EDA346-098-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T18F28SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T18F28SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-521-803

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of precision-machined Copper Alloy contacts, each positioned at a pitch of .125 inches and spaced .2 inches apart, they ensure reliable signal transmission in demanding environments. Offering a total of 98 positions, they facilitate extensive board-to-board connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse applications. Trust in our connectors to deliver consistent power delivery, with a rated amperage of 3A, making them essential components for your electronic projects.